EBC22DTBI-S189 vs TSHS-543-D-16-A-GT-001 feature comparison

EBC22DTBI-S189 Sullins Connector Solutions

Buy Now Datasheet

TSHS-543-D-16-A-GT-001 Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.135 inch
Body Depth 0.61 inch 0.06 inch
Body Length 3.035 inch 2.15 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 1.27 mm
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.18 inch 0.495 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 44 86
Base Number Matches 1 1
Additional Feature MATING PIN LENGTH=0.075 INCH
Body/Shell Style RECEPTACLE
Contact Gender MALE
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Polarization Key POLAR PIN POSITION

Compare EBC22DTBI-S189 with alternatives

Compare TSHS-543-D-16-A-GT-001 with alternatives