EBC22DCCI-S189
vs
TSHS-543-D-20-A-GT-001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.37 inch
0.135 inch
Body Depth
0.61 inch
0.06 inch
Body Length
3.035 inch
2.15 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e3
e0
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
1.27 mm
Plating Thickness
10u inch
15u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.25 inch
0.595 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
44
86
Base Number Matches
1
1
Additional Feature
MATING PIN LENGTH=0.075 INCH
Body/Shell Style
RECEPTACLE
Contact Gender
MALE
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Polarization Key
POLAR PIN POSITION
Compare EBC22DCCI-S189 with alternatives
Compare TSHS-543-D-20-A-GT-001 with alternatives