EBC10DTAD-S189 vs 5-1932031-9 feature comparison

EBC10DTAD-S189 Sullins Connector Solutions

Buy Now Datasheet

5-1932031-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch 0.297 inch
Body Depth 0.61 inch 0.587 inch
Body Length 1.835 inch 5.551 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH & EJECT
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.54 mm 1.905 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.125 inch
Terminal Pitch 2.54 mm 0.079 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 240
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 500VAC V
Durability 25 Cycles
Insulation Resistance 1000000000 Ω
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING

Compare EBC10DTAD-S189 with alternatives

Compare 5-1932031-9 with alternatives