EBA40DCTT vs EXM10DCKS feature comparison

EBA40DCTT Sullins Connector Solutions

Buy Now Datasheet

EXM10DCKS Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.61 inch 0.61 inch
Body Length 5.805 inch 2.408 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e0
Mating Contact Pitch 0.125 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .125-.137
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 130 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.17 inch 0.19 inch
Terminal Pitch 3.175 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 20
Base Number Matches 1 1
Pbfree Code No
Additional Feature NONE
Board Mounting Option MOUNTING FLANGE
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1800VDC V
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω
Mounting Option 2 HORIZONTAL DRILL
PCB Contact Row Spacing 5.08 mm
Reference Standard UL, CSA
Withdrawl Force-Min .278 N

Compare EBA40DCTT with alternatives

Compare EXM10DCKS with alternatives