EB52E8C3N-12.800M vs EB52E8E3N-12.800M feature comparison

EB52E8C3N-12.800M Ecliptek Corporation

Buy Now Datasheet

EB52E8E3N-12.800M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature BULK; TRI-STATE ENABLE/DISABLE FUNCTION BULK; TRI-STATE ENABLE/DISABLE FUNCTION
Aging 1 PPM/YEAR 1 PPM/YEAR
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1% 1%
JESD-609 Code e4 e4
Manufacturer Series EB52E8 EB52E8
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.8 MHz 12.8 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 2.0mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EB52E8C3N-12.800M with alternatives

Compare EB52E8E3N-12.800M with alternatives