EB2065-J33E-ACE vs EB2065P-J44C-AEE feature comparison

EB2065-J33E-ACE NKK Switches

Buy Now Datasheet

EB2065P-J44C-AEE NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color YELLOW RED
Actuator Finish GLOSS GLOSS
Actuator Length 0.52 inch 0.563 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Travel 2.2098 mm 2.2098 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature BLACK BEZEL, RED/YELLOW LED'S BLACK BEZEL, TWO YELLOW LED'S
Body Breadth 12.192 mm 12.192 mm
Body Height 34.1122 mm 37.6174 mm
Body Length or Diameter 13.9954 mm 13.9954 mm
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Illumination LED LED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.157 inch 0.252 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
PCB Hole Count 7

Compare EB2065-J33E-ACE with alternatives

Compare EB2065P-J44C-AEE with alternatives