EB2061-J44G-ACF vs MB2461S1A15-FC feature comparison

EB2061-J44G-ACF NKK Switches

Buy Now Datasheet

MB2461S1A15-FC NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Category CO2 Kg 5.2 5.2
Compliance Temperature Grade Commercial Extended: -10C to +70C Commercial Extended: -15C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c) 6(c)
Candidate List Date 2023-01-17 2023-06-14
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Actuator Color BLUE RED
Actuator Finish GLOSS
Actuator Length 0.563 inch 0.253 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Travel 1.6002 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature BLACK BEZEL, RED/GREEN LED'S
Body Breadth 12.192 mm 12.7 mm
Body Height 35.2044 mm 35.814 mm
Body Length or Diameter 13.9954 mm 15.7988 mm
Center Contact Plating SILVER GOLD OVER NICKEL
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.03 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER GOLD OVER NICKEL
Illumination LED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -15 °C
Sealing EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Silver (Ag) GOLD OVER NICKEL/SILVER
Terminal Length 0.157 inch 0.177 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Bushing Diameter 0.25 inch
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material SILVER
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Housing Material NYLON
PCB Hole Count 10

Compare EB2061-J44G-ACF with alternatives

Compare MB2461S1A15-FC with alternatives