EB2061-J23G-ACC vs MB2461S2W07-HB feature comparison

EB2061-J23G-ACC NKK Switches

Buy Now Datasheet

MB2461S2W07-HB NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color BLUE
Actuator Finish GLOSS
Actuator Length 0.52 inch 0.218 inch
Actuator Material POLYCARBONATE
Actuator Travel 1.6002 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature BLACK BEZEL, TWO RED LED'S
Body Breadth 12.192 mm 12.7 mm
Body Height 34.1122 mm 49.3268 mm
Body Length or Diameter 13.9954 mm 13.0048 mm
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER ALLOY
End Contact Plating SILVER SILVER
Illumination LED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -15 °C
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Silver (Ag) GOLD OVER NICKEL/SILVER
Terminal Length 0.157 inch 0.964 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
Pbfree Code Yes
Bushing Diameter 0.244 inch
Bushing Length 0.35 inch
Center Contact Material SILVER ALLOY

Compare EB2061-J23G-ACC with alternatives

Compare MB2461S2W07-HB with alternatives