EB2-5NU-L
vs
EB2-5NUE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EM DEVICES CORP
WORLD PRODUCTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Body Breadth
9.3 mm
9.3 mm
Body Height
7.5 mm
6.15 mm
Body Length or Diameter
14.3 mm
14.3 mm
Coil Current(DC)-Max
0.028 A
0.028 A
Coil Operate Voltage(DC)
3.75 V
3.75 V
Coil Power
140 mW
140 mW
Coil Release Voltage(DC)
0.5 V
0.5 V
Coil Resistance
178 Ω
178 Ω
Coil Voltage(DC)-Max
5 V
5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@220VDC
1A@220VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
2 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TUBE
Physical Dimension
14.3mm x 9.3mm x 7.5mm
14.3mm x 9.3mm x 6.15mm
Reference Standard
CSA; UL
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1 ms
1 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8536.49.00.50
Coil Voltage-Nom
5 V
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (DC) Max Power Rating R Load
30W@220VDC
Contact Resistance
75 mΩ
End Contact Material
Silver Alloy
End Contact Plating
GOLD ALLOY
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
10
Relay Form
2 FORM C
Compare EB2-5NU-L with alternatives
Compare EB2-5NUE with alternatives