EB15E2H2H-30.000M
vs
EB14E2G2H-29.4912MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
TRI-STATE; TAPE AND REEL
Fall Time-Max
4 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
100%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
30 MHz
29.4912 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVHCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.9mm
2.5mm x 3.2mm x 0.9mm
Rise Time-Max
4 ns
10 ns
Supply Voltage-Max
2.625 V
3.15 V
Supply Voltage-Min
2.375 V
2.85 V
Supply Voltage-Nom
2.5 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
2
1
Compare EB15E2H2H-30.000M with alternatives
Compare EB14E2G2H-29.4912MTR with alternatives