EB15E2E2H-30.000MTR vs EB14E2H2H-28.636M feature comparison

EB15E2E2H-30.000MTR Abracon Corporation

Buy Now Datasheet

EB14E2H2H-28.636M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ECLIPTEK CORP
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; BULK
Fall Time-Max 4 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 30 MHz 28.636 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVHCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.9mm 2.5mm x 3.2mm x 0.9mm
Rise Time-Max 4 ns 10 ns
Supply Voltage-Max 2.625 V 3.15 V
Supply Voltage-Min 2.375 V 2.85 V
Supply Voltage-Nom 2.5 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 2 1
Manufacturer Series EB14E2

Compare EB15E2E2H-30.000MTR with alternatives

Compare EB14E2H2H-28.636M with alternatives