EB15E2E1H-54.000M
vs
EB15E2J2H48.000MTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
BULK
|
TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
10 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
54 MHz
|
48 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVHCMOS
|
LVHCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
3.20mm x 2.50mm x 0.90mm
|
Rise Time-Max |
10 ns
|
5 ns
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
GOLD (39) OVER NICKEL (350)
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
EB15E2
|
|
|
|
Compare EB15E2E1H-54.000M with alternatives
Compare EB15E2J2H48.000MTR with alternatives