EB15E2D2H-28.636MTR
vs
EB13E2H2H-28.636MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Manufacturer Series
EB15E2
EB13E2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
28.636 MHz
28.636 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVHCMOS
LVHCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
2.625 V
3.465 V
Supply Voltage-Min
2.375 V
3.135 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
52.5/47.5 %
52.5/47.5 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare EB15E2D2H-28.636MTR with alternatives
Compare EB13E2H2H-28.636MTR with alternatives