EB15E2C2H-28.375M vs EB14E2G2H-28.375M feature comparison

EB15E2C2H-28.375M Ecliptek Corporation

Buy Now Datasheet

EB14E2G2H-28.375M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD 2.5mm x 3.2mm
Pin Count 4
Manufacturer Package Code SMD 2.5mm x 3.2mm
Reach Compliance Code 163 compliant
Technology CMOS
Base Number Matches 1 1
Additional Feature TRI-STATE; BULK
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e4
Manufacturer Series EB14E2
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 28.375 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVHCMOS
Output Load 15 pF
Physical Dimension 2.5mm x 3.2mm x 0.9mm
Rise Time-Max 10 ns
Supply Voltage-Max 3.15 V
Supply Voltage-Min 2.85 V
Supply Voltage-Nom 3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Compare EB15E2C2H-28.375M with alternatives

Compare EB14E2G2H-28.375M with alternatives