EB14E2E2H-28.375MTR
vs
EB13E2D2H-28.636M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
163
|
Additional Feature |
TRI-STATE; TAPE AND REEL
|
|
Fall Time-Max |
10 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
28.375 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVHCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
2.5mm x 3.2mm x 0.9mm
|
|
Rise Time-Max |
10 ns
|
|
Supply Voltage-Max |
3.15 V
|
|
Supply Voltage-Min |
2.85 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SMD 2.5mm x 3.2mm
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SMD 2.5mm x 3.2mm
|
Technology |
|
CMOS
|
|
|
|
Compare EB14E2E2H-28.375MTR with alternatives
Compare EB13E2D2H-28.636M with alternatives