EB14E2E2H-22.1184MTR
vs
EB13E2G2H-16.9344M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; TAPE AND REEL
|
BULK; TRI-STATE ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
10 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
100%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
22.1184 MHz
|
16.9344 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVHCMOS
|
LVHCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 3.2mm x 0.9mm
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max |
10 ns
|
5 ns
|
Supply Voltage-Max |
3.15 V
|
3.465 V
|
Supply Voltage-Min |
2.85 V
|
3.135 V
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
52.5/47.5 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
GOLD (39) OVER NICKEL (350)
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
EB13E2
|
|
|
|
Compare EB14E2E2H-22.1184MTR with alternatives
Compare EB13E2G2H-16.9344M with alternatives