EB13E2J1H-30.000MTR vs EB13E2D2H-30.000MTR feature comparison

EB13E2J1H-30.000MTR Ecliptek Corporation

Buy Now Datasheet

EB13E2D2H-30.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION
Fall Time-Max 10 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVHCMOS LVHCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 10 ns 5 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 52.5/47.5 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Manufacturer Series EB13E2

Compare EB13E2J1H-30.000MTR with alternatives

Compare EB13E2D2H-30.000MTR with alternatives