EB13E2H2H-30.000M
vs
EB14E2C2H-28.375M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Part Package Code
SMD 2.5mm x 3.2mm
Pin Count
4
Manufacturer Package Code
SMD 2.5mm x 3.2mm
Reach Compliance Code
163
compliant
Technology
CMOS
Base Number Matches
1
1
Additional Feature
TRI-STATE; BULK
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Manufacturer Series
EB14E2
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
28.375 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVHCMOS
Output Load
15 pF
Physical Dimension
2.5mm x 3.2mm x 0.9mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Compare EB13E2H2H-30.000M with alternatives
Compare EB14E2C2H-28.375M with alternatives