EB13E2G2H28.636M vs EB14E2C2H-28.375M feature comparison

EB13E2G2H28.636M Ecliptek Corporation

Buy Now Datasheet

EB14E2C2H-28.375M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature BULK; TRI-STATE ENABLE/DISABLE FUNCTION TRI-STATE; BULK
Fall Time-Max 5 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Manufacturer Series EB13E2 EB14E2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 28.636 MHz 28.375 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVHCMOS LVHCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.9mm 2.5mm x 3.2mm x 0.9mm
Rise Time-Max 5 ns 10 ns
Supply Voltage-Max 3.465 V 3.15 V
Supply Voltage-Min 3.135 V 2.85 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EB13E2G2H28.636M with alternatives

Compare EB14E2C2H-28.375M with alternatives