EB13E2G2H28.375MTR
vs
EB15E2H2H-30.000M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ECLIPTEK CORP
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
5 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
28.375 MHz
30 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVHCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
5 ns
4 ns
Supply Voltage-Max
3.465 V
2.625 V
Supply Voltage-Min
3.135 V
2.375 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
2
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Compare EB13E2G2H28.375MTR with alternatives
Compare EB15E2H2H-30.000M with alternatives