EB13E2G2H25.000M vs ASE-25.000MHZ feature comparison

EB13E2G2H25.000M Ecliptek Corporation

Buy Now Datasheet

ASE-25.000MHZ Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ECLIPTEK CORP ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature BULK; TRI-STATE ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 5 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type LVHCMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 5 ns 4 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 45/55 %
Terminal Finish Nickel/Gold (Ni/Au) SILVER
Base Number Matches 1 1
Package Description ROHS COMPLIANT, SMD, 4 PIN

Compare EB13E2G2H25.000M with alternatives

Compare ASE-25.000MHZ with alternatives