EB13E2E2H28.375MTR vs EB15E2C2H30.000MTR feature comparison

EB13E2E2H28.375MTR Ecliptek Corporation

Buy Now Datasheet

EB15E2C2H30.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 28.375 MHz 30 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVHCMOS LVHCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.20mm x 2.50mm x 0.90mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.465 V 2.625 V
Supply Voltage-Min 3.135 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) GOLD (39) OVER NICKEL (350)
Base Number Matches 1 1
Manufacturer Series EB15E2

Compare EB13E2E2H28.375MTR with alternatives

Compare EB15E2C2H30.000MTR with alternatives