EB13E2E2H28.375M
vs
EB14E2C2H-28.375M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
BULK; TRI-STATE ENABLE/DISABLE FUNCTION
TRI-STATE; BULK
Fall Time-Max
5 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
100%
JESD-609 Code
e4
e4
Manufacturer Series
EB13E2
EB14E2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
28.375 MHz
28.375 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVHCMOS
LVHCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.9mm
2.5mm x 3.2mm x 0.9mm
Rise Time-Max
5 ns
10 ns
Supply Voltage-Max
3.465 V
3.15 V
Supply Voltage-Min
3.135 V
2.85 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare EB13E2E2H28.375M with alternatives
Compare EB14E2C2H-28.375M with alternatives