EAVH630EIJ470MJC5S vs UKL1J470MPD1CT feature comparison

EAVH630EIJ470MJC5S Chemi-Con

Buy Now Datasheet

UKL1J470MPD1CT Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.08883 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Tan Delta 0.09
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Ripple Current 200 mA

Compare EAVH630EIJ470MJC5S with alternatives

Compare UKL1J470MPD1CT with alternatives