EASG101ETC330MHB5S vs 100PK33MTA8X11.5 feature comparison

EASG101ETC330MHB5S Chemi-Con

Buy Now Datasheet

100PK33MTA8X11.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.033 mA 0.033 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.22.00.20
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Ripple Current 185 mA
Terminal Finish Tin (Sn)

Compare EASG101ETC330MHB5S with alternatives

Compare 100PK33MTA8X11.5 with alternatives