EAK108M010AH4KA vs 8102LBM1020RKN525M feature comparison

EAK108M010AH4KA KEMET Corporation

Buy Now Datasheet

8102LBM1020RKN525M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer KEMET
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR, 14 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 462 mA 960 mA
Surface Mount NO NO
Tan Delta 0.19
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EAK108M010AH4KA with alternatives

Compare 8102LBM1020RKN525M with alternatives