EA03WK vs BYV10-40 feature comparison

EA03WK Sanken Electric Co Ltd

Buy Now Datasheet

BYV10-40 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Rohs Code Yes
Package Description GLASS PACKAGE-2
Samacsys Manufacturer STMicroelectronics
Forward Voltage-Max (VF) 0.55 V
JEDEC-95 Code DO-41
JESD-609 Code e3
Non-rep Pk Forward Current-Max 25 A
Number of Phases 1
Rep Pk Reverse Voltage-Max 40 V
Terminal Finish MATTE TIN

Compare EA03WK with alternatives

Compare BYV10-40 with alternatives