EA03W vs 11DQ04 feature comparison

EA03W Sanken Electric Co Ltd

Buy Now Datasheet

11DQ04 Nihon Inter Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD NIHON INTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 4
Package Description MINIATURE PACKAGE-2
Pin Count 2
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.74 V
Non-rep Pk Forward Current-Max 42 A
Number of Phases 1
Rep Pk Reverse Voltage-Max 40 V

Compare EA03W with alternatives

Compare 11DQ04 with alternatives