EA03V vs SB140A-E3/73 feature comparison

EA03V Sanken Electric Co Ltd

Buy Now Datasheet

SB140A-E3/73 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 1
Rohs Code Yes
Part Package Code DO-41
Package Description ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Pin Count 2
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
JEDEC-95 Code DO-204AL
JESD-609 Code e3
Number of Phases 1
Rep Pk Reverse Voltage-Max 40 V
Terminal Finish MATTE TIN

Compare EA03V with alternatives

Compare SB140A-E3/73 with alternatives