E842-812-3038-334H vs CPB8130-0210F feature comparison

E842-812-3038-334H Amphenol Corporation

Buy Now Datasheet

CPB8130-0210F SMK Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP SMK CORP
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) TIN
Contact Finish Termination BRIGHT PURE TIN TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance YES NO
JESD-609 Code e3 e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 0.8 mm
UL Flammability Code 94V-0

Compare E842-812-3038-334H with alternatives

Compare CPB8130-0210F with alternatives