E842-812-3004-6AA vs 2540-30E-2-G feature comparison

E842-812-3004-6AA Amphenol Corporation

Buy Now Datasheet

2540-30E-2-G Ho Chien Electronics Group Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP HO CHIEN ELECTRONICS GROUP INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (15) OVER NICKEL (100)
Contact Finish Termination GOLD FLASH GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance YES NO
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 30 30
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare E842-812-3004-6AA with alternatives

Compare 2540-30E-2-G with alternatives