E842-812-3002-6AA Amphenol CorporationBuy Now Datasheet |
E842-812-3038-334H Amphenol CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL CORP | AMPHENOL CORP |
Package Description | ROHS COMPLIANT | ROHS COMPLIANT |
Reach Compliance Code | unknown | unknown |
Additional Feature | STANDARDS: MIL-C-83503; IEC 603-13 | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD FLASH | GOLD (30) |
Contact Finish Termination | GOLD FLASH | BRIGHT PURE TIN |
Contact Gender | FEMALE | FEMALE |
Contact Material | BERYLLIUM COPPER | PHOSPHOR BRONZE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | YES | YES |
JESD-609 Code | e4 | e3 |
MIL Conformance | YES | YES |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Termination Type | IDC | IDC |
Total Number of Contacts | 30 | 30 |
Base Number Matches | 2 | 1 |