E842-812-1442-4AAH vs 10085176-607LF feature comparison

E842-812-1442-4AAH Amphenol Corporation

Buy Now Datasheet

10085176-607LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown compliant
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD FLASH TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance YES NO
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare E842-812-1442-4AAH with alternatives

Compare 10085176-607LF with alternatives