E842-812-1045-534H
vs
HCSD-05-S-12.00-01-N-G-B09
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
BRIGHT PURE TIN
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
YES
NO
JESD-609 Code
e3
e3
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Termination Type
IDC
IDC
Total Number of Contacts
10
10
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8544.42
Rated Current (Signal)
1 A
UL Flammability Code
94V-0
Compare E842-812-1045-534H with alternatives
Compare HCSD-05-S-12.00-01-N-G-B09 with alternatives