E5J88-K14631
vs
E5J88-K4CJ31-L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
RJ45, 4 PORTS, 8 POSITION EACH
STANDARD: RJ45, 4 PORTS, 8 POSITIONS EACH, SHIELDED, SIDE ENTRY
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (3) OVER NICKEL
GOLD (3) OVER NICKEL
Contact Finish Termination
GOLD (3) OVER NICKEL
GOLD (3) OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Total Number of Contacts
32
32
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare E5J88-K14631 with alternatives
Compare E5J88-K4CJ31-L with alternatives