E5J88-41C653-L
vs
E5J88-41C014
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: RJ45, 4 PORTS, 8 POSITIONS EACH, SHIELDED, SIDE ENTRY
|
RJ45, 4 PORTS, 8 POSITION EACH
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
GOLD (15) OVER NICKEL
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination |
GOLD (15) OVER NICKEL
|
GOLD (30) OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
32
|
32
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Insulator Material |
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
COPPER ALLOY
|
|
|
|
Compare E5J88-41C653-L with alternatives
Compare E5J88-41C014 with alternatives