E5J88-40C645 vs E5J88-40C045 feature comparison

E5J88-40C645 Pulse Electronics Corporation

Buy Now Datasheet

E5J88-40C045 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature RJ45, 4 PORTS, 8 POSITION EACH RJ45, 4 PORTS, 8 POSITION EACH
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare E5J88-40C645 with alternatives

Compare E5J88-40C045 with alternatives