E5002NLT
vs
S553-0756-AE
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BEL FUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10 BASE-T
|
LAN; 10 BASE-T
|
Height |
5.84 mm
|
5.72 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
28.58 mm
|
12.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
|
Primary Inductance |
180 µH
|
75 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2CT
|
1:1
|
Width |
12.32 mm
|
7.24 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
ET Product-Min |
|
1.4 V-us
|
Pulse Rise Time-Max |
|
1.8 ns
|
|
|
|
Compare E5002NLT with alternatives
Compare S553-0756-AE with alternatives