E5002NLT vs PE-65792T feature comparison

E5002NLT Pulse Electronics Corporation

Buy Now Datasheet

PE-65792T Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application 10 BASE-T ISDN
Height 5.84 mm 9.91 mm
Isolation Voltage 1500 V 2000 V
Length 28.58 mm 24.13 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TAPE & REEL
Primary Inductance 180 µH 22000 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:2CT 1:1; 1:2
Width 12.32 mm 13.46 mm
Base Number Matches 1 1
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Approvals UL

Compare E5002NLT with alternatives

Compare PE-65792T with alternatives