E48SP12020NRFA vs CC109170552 feature comparison

E48SP12020NRFA Delta Electronics Inc

Buy Now Datasheet

CC109170552 ABB Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DELTA ELECTRONICS INC ABB LTD
Part Package Code MODULE
Package Description ,
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer Delta Electronics
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, EN, IEC, CSA
Efficiency (Main Output) 94.5%
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P5
Length 58.4 mm
Line Regulation-Max 0.00018%
Load Regulation-Max 0.1666%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 122 °C
Operating Temperature-Min -40 °C
Output Current-Max 20 A
Output Voltage-Max 12.2 V
Output Voltage-Min 11.5 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
Ripple Voltage (Main Out) 0.0707 Vrms
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 240 W
Trim/Adjustable Output NO
Warm-up Time 0.04 s
Width 22.8 mm
Base Number Matches 1 1

Compare E48SP12020NRFA with alternatives

Compare CC109170552 with alternatives