E3UF-FREQ8-I2
vs
EC3F-FREQ8-I2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Package Description |
RESISTANCE WELDED PACKAGE-3
|
RESISTANCE WELDED PACKAGE-3
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
AT-CUT CRYSTAL
|
AT-CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e3
|
e0
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
23.999 MHz
|
23.999 MHz
|
Operating Frequency-Min |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Physical Dimension |
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
|
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare E3UF-FREQ8-I2 with alternatives
Compare EC3F-FREQ8-I2 with alternatives