E36D401HPN472MEA5M vs ALS30F472NF400 feature comparison

E36D401HPN472MEA5M Chemi-Con

Buy Now Datasheet

ALS30F472NF400 Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP AEROVOX CORP
Package Description CAN, ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38.8 mΩ 38 mΩ
Leakage Current 3.76 mA 11.28 mA
Length 105 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 11060 mA 20900 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Manufacturer Series ALS30
Reference Standard IEC384-4

Compare E36D401HPN472MEA5M with alternatives

Compare ALS30F472NF400 with alternatives