E301J1V4ME2 vs E301J1V4RE2 feature comparison

E301J1V4ME2 C&K

Buy Now Datasheet

E301J1V4RE2 C&K

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type LONG ROCKER LONG ROCKER
Body Breadth 16.31 mm 15.75 mm
Body Length or Diameter 15.75 mm 16.31 mm
Contact (AC) Max Rating R Load 5A@125VAC 5A@125VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 3PDT 3PDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Package Description ROHS COMPLIANT
Factory Lead Time 12 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Angle 25 deg
Actuator Color RED
Actuator Finish MATTE
Actuator Length 0.31 inch
Actuator Material NYLON
Body Height 16 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact Function ON-ON
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 1000VRMS V
End Contact Material COIN SILVER
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
PCB Hole Count 9
Solderability MIL-STD
Terminal Material COPPER ALLOY

Compare E301J1V4ME2 with alternatives

Compare E301J1V4RE2 with alternatives