E301J1V4ME2
vs
E301J1V4BE3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
LONG ROCKER
LONG ROCKER
Body Breadth
16.31 mm
16.31 mm
Body Length or Diameter
15.75 mm
15.75 mm
Contact (AC) Max Rating R Load
5A@125VAC
.02A@20VAC
Contact Current(AC)-Max
5 A
0.02 A
Contact Current(DC)-Max
5 A
0.02 A
Contact (DC) Max Rating R Load
5A@28VDC
.02A@20VDC
Contact Voltage(AC)-Max
125 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
JESD-609 Code
e0
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
3PDT
3PDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Package Description
ROHS COMPLIANT
Compare E301J1V4ME2 with alternatives
Compare E301J1V4BE3 with alternatives