E2SMB-FREQ1TR vs EC2SMFREQ9 feature comparison

E2SMB-FREQ1TR Ecliptek Corporation

Buy Now Datasheet

EC2SMFREQ9 Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELDED PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e3 e0
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 4.999 MHz 30 MHz
Operating Frequency-Min 3.579545 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Physical Dimension L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) L13.3XB4.85XH4.5 (mm)
Series Resistance 200 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Base Number Matches 1 1
Manufacturer Series EC2SM

Compare E2SMB-FREQ1TR with alternatives

Compare EC2SMFREQ9 with alternatives