E2SLAS-FREQ3TR vs E2SMB-S-FREQ2 feature comparison

E2SLAS-FREQ3TR Ecliptek Corporation

Buy Now Datasheet

E2SMB-S-FREQ2 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN RESISTANCE WELDED PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.002% 0.01%
Frequency Tolerance 15 ppm 50 ppm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 7.999 MHz 5.999 MHz
Operating Frequency-Min 6 MHz 5 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Series Resistance 120 Ω 150 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Base Number Matches 1 1
Manufacturer Series EC2SM

Compare E2SLAS-FREQ3TR with alternatives

Compare E2SMB-S-FREQ2 with alternatives