E2SEA22-20.000MTR
vs
NMP037(N)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
PERICOM SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
AT CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
1000 µW
500 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e3
e0
Load Capacitance
22 pF
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
20 MHz
3.6864 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
L11.18XB4.65XH13.46 (mm)/L0.44XB0.183XH0.53 (inch)
Series Resistance
50 Ω
120 Ω
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
ECCN Code
EAR99
Compare E2SEA22-20.000MTR with alternatives
Compare NMP037(N) with alternatives