E2SEA15-12.4416M vs NMP037(N) feature comparison

E2SEA15-12.4416M Ecliptek Corporation

Buy Now Datasheet

NMP037(N) Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ECLIPTEK CORP PERICOM SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.30
Additional Feature AT-CUT CRYSTAL; BULK AT CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 500 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3 e0
Load Capacitance 15 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 12.4416 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) L11.18XB4.65XH13.46 (mm)/L0.44XB0.183XH0.53 (inch)
Series Resistance 70 Ω 120 Ω
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Base Number Matches 1 1
ECCN Code EAR99

Compare E2SEA15-12.4416M with alternatives

Compare NMP037(N) with alternatives