E2SCAS-FREQ1 vs EC2SMS-FREQ1TR feature comparison

E2SCAS-FREQ1 Ecliptek Corporation

Buy Now Datasheet

EC2SMS-FREQ1TR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80
Additional Feature AT-CUT CRYSTAL; BULK AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 4.999 MHz 4.999 MHz
Operating Frequency-Min 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Physical Dimension L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) L13.3XB4.85XH4.5 (mm)
Series Resistance 200 Ω 200 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Base Number Matches 2 2
Manufacturer Series EC2SM

Compare E2SCAS-FREQ1 with alternatives

Compare EC2SMS-FREQ1TR with alternatives