E28F128J3C-150 vs M58LW128A150N1 feature comparison

E28F128J3C-150 Intel Corporation

Buy Now Datasheet

M58LW128A150N1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description 14 X 20 MM, TSOP-56 14 X 20 MM, PLASTIC, TSOP-56
Pin Count 56 56
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Alternate Memory Width 8
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 18.4 mm 18.4 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 56 56
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-609 Code e0
Number of Sectors/Size 128
Package Equivalence Code TSSOP56,.8,20
Page Size 8 words
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.00012 A
Supply Current-Max 0.05 mA
Terminal Finish TIN LEAD
Toggle Bit NO

Compare E28F128J3C-150 with alternatives

Compare M58LW128A150N1 with alternatives